TRACOPOWER TDR 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 706-5486Brand: TRACOPOWERManufacturers Part No.: TDR 2-4811
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 14

Isolation Voltage

1.5kV dc

Depth

8.45mm

Length

18.9mm

Series

TDR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series

Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TDR 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TDR 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 14

Isolation Voltage

1.5kV dc

Depth

8.45mm

Length

18.9mm

Series

TDR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series

Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off