Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TDR 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max

RS Stock No.: 706-5578Brand: TRACOPOWERManufacturers Part No.: TDR 3-1211
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TDR 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max
Select packaging type

P.O.A.

TRACOPOWER TDR 3 Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China