TRACOPOWER TDU 1-0512, 1-Channel, DC-DC DC-DC Converter, 84mA 4-Pin, DIP

RS Stock No.: 284-7382Brand: TRACOPOWERManufacturers Part No.: TDU 1-0512Distrelec Article No.: 30372669
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Maximum Output Voltage

12 V dc

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V dc

Minimum Output Current

84mA

Converter Type

DC-DC

Number of Outputs

1

Output Type

Fixed

Package Type

DIP

Pin Count

4

Distrelec Product Id

30372669

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TDU 1-0512, 1-Channel, DC-DC DC-DC Converter, 84mA 4-Pin, DIP

P.O.A.

TRACOPOWER TDU 1-0512, 1-Channel, DC-DC DC-DC Converter, 84mA 4-Pin, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Voltage

12 V dc

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V dc

Minimum Output Current

84mA

Converter Type

DC-DC

Number of Outputs

1

Output Type

Fixed

Package Type

DIP

Pin Count

4

Distrelec Product Id

30372669

Country of Origin

Taiwan, Province Of China