Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
9 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
11.2mm
Length
21.8mm
Series
TEC 2
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
9 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP-8
Isolation Voltage
1.6kV dc
Width
9.1mm
Depth
11.2mm
Length
21.8mm
Series
TEC 2
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China