TRACOPOWER TEL 2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp

RS Stock No.: 510-5829Brand: TRACOPOWERManufacturers Part No.: TEL 2-2411Distrelec Article No.: 16952238
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

7.62mm

Length

23.8mm

Series

TEL 2

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series

The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEL 2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TEL 2 DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

7.62mm

Length

23.8mm

Series

TEL 2

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

77%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series

The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1