TRACOPOWER TEL 3 DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
20mm
Length
31.8mm
Series
TEL 3
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Standards Met
IEC/UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C
Approvals
UL, cUL, EN, IEC, CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Width
20mm
Length
31.8mm
Series
TEL 3
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Standards Met
IEC/UL 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Wide 2:1 and 3:1 input range
High efficiency up to 81%
DIL-24 plastic package
Indefinite short-circuit protection
I/O isolation 1500 VDC
Available with industry standard pinout (NP)
Operating temperature range –40°C to +85°C
Approvals
UL, cUL, EN, IEC, CSA File No. 226037
Standards
UL 60950-1, IEC/EN 60950-1