Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24, PDIP
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Width
20.3mm
Railway Approved
No
Series
TEL 5
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
77%
Maximum Temperature
+85°C
Standards Met
IEC/UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Standards
EN 60950-1, UL60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24, PDIP
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
31.8mm
Width
20.3mm
Railway Approved
No
Series
TEL 5
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
77%
Maximum Temperature
+85°C
Standards Met
IEC/UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Wide 2:1 input range
1.5kV input/output isolation
Input filtering to EN 55022A
Continuous short circuit protection
24-pin DIP with industry standard pin-out
Standards
EN 60950-1, UL60950-1