TRACOPOWER TEN 10 DC-DC Converter, ±12V dc/ ±415mA Output, 18 → 36 V dc Input, 10W, PCB Mount, +85°C Max Temp

RS Stock No.: 242-2553Brand: TRACOPOWERManufacturers Part No.: TEN 10-2422
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±415mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 10

Load Regulation

±3%

Minimum Temperature

-40°C

Efficiency

82%

Standards Met

EN 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series

10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 10 DC-DC Converter, ±12V dc/ ±415mA Output, 18 → 36 V dc Input, 10W, PCB Mount, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TEN 10 DC-DC Converter, ±12V dc/ ±415mA Output, 18 → 36 V dc Input, 10W, PCB Mount, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

±415mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 10

Load Regulation

±3%

Minimum Temperature

-40°C

Efficiency

82%

Standards Met

EN 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series

10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1