TRACOPOWER TEN 10 DC-DC Converter, 5V dc/ 2A Output, 36 → 72 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 242-2581Brand: TRACOPOWERManufacturers Part No.: TEN 10-4811
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 72 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

TEN 10

Load Regulation

±0.5%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

80%

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series

10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 10 DC-DC Converter, 5V dc/ 2A Output, 36 → 72 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
Select packaging type

P.O.A.

TRACOPOWER TEN 10 DC-DC Converter, 5V dc/ 2A Output, 36 → 72 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 72 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

TEN 10

Load Regulation

±0.5%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

80%

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series

10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
1.5kVdc input/output isolation, case 1kVdc
Input filter to EN55022 Class A and FCC Level A without external components
Regulated outputs
Continuous short circuit protection
Shielded metal case with insulated base-plate
SMD technology with ceramic chip capacitors

Approvals

UL/cUL

Standards

UL 60950-1, IEC / EN 60950-1