Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1.6 x 2 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
50.8mm
Width
40.6mm
Series
TEN 20WI
Load Regulation
±0.5%
Standards Met
EN 60950-1
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WI Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high input voltage range and low profile package. These regulated isolated high performance DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input voltage range
Adjustable output voltage (±10%)
Remote on/off
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
Shielded metal case with insulated base plate
Industry standard pinout
Approvals
UL recognised
Standards
UL 1950, EN 60950, IEC 60950 compliance up to 60 VDC input voltage
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1.6 x 2 in
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
50.8mm
Width
40.6mm
Series
TEN 20WI
Load Regulation
±0.5%
Standards Met
EN 60950-1
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WI Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high input voltage range and low profile package. These regulated isolated high performance DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to 85°C. Typical applications for these DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input voltage range
Adjustable output voltage (±10%)
Remote on/off
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
Shielded metal case with insulated base plate
Industry standard pinout
Approvals
UL recognised
Standards
UL 1950, EN 60950, IEC 60950 compliance up to 60 VDC input voltage
