TRACOPOWER TEN 25 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 25W, Through Hole, +85°C Max Temp

RS Stock No.: 166-5511Brand: TRACOPOWERManufacturers Part No.: TEN 25-1212
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

25 W, 30W

Input Voltage Nominal

12 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1.6 x 2 in

Isolation Voltage

1.5kV dc

Depth

9.5mm

Length

40.6mm

Width

50.8mm

Series

TEN 25

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series

5W & 30W single/dual output regulated isolated DC-DC converter modules with a high power density and input voltage range. These regulated isolated DC-DC converter modules have a high efficiency which enables a safe operating temperature range of -40°C to +71°C. Typical applications for these regulated isolated DC-DC converters include industrial electronics, battery operated equipment and distributed power systems.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
Continuous short circuit protection
Input filtering to EN 55022 Class A and FCC Level A without external components
Remote on/off
Shielded metal case with insulated baseplate
Industry standard-pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

UL /cUL 60950, IEC/EN 60950 compliance up to 60 VDC input voltage (SELV limit)

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 25 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 25W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TEN 25 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 25W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

25 W, 30W

Input Voltage Nominal

12 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1.6 x 2 in

Isolation Voltage

1.5kV dc

Depth

9.5mm

Length

40.6mm

Width

50.8mm

Series

TEN 25

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25 Series

5W & 30W single/dual output regulated isolated DC-DC converter modules with a high power density and input voltage range. These regulated isolated DC-DC converter modules have a high efficiency which enables a safe operating temperature range of -40°C to +71°C. Typical applications for these regulated isolated DC-DC converters include industrial electronics, battery operated equipment and distributed power systems.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide 2:1 input range
Continuous short circuit protection
Input filtering to EN 55022 Class A and FCC Level A without external components
Remote on/off
Shielded metal case with insulated baseplate
Industry standard-pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

UL /cUL 60950, IEC/EN 60950 compliance up to 60 VDC input voltage (SELV limit)