Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TEN 3 DC-DC Converter, 5V dc/ 500mA Output, 18 → 36 V dc Input, 2.5W, Through Hole, +85°C Max Temp

RS Stock No.: 217-6727Brand: TRACOPOWERManufacturers Part No.: TEN 3-2411Distrelec Article No.: 16958219
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2.5W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

31.8mm

Length

20.1mm

Series

TEN 3

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

79%

Standards Met

CE Certified, cUL/UL 60950-1, UL/cUL/IEC/EN 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series

The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 3 DC-DC Converter, 5V dc/ 500mA Output, 18 → 36 V dc Input, 2.5W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TEN 3 DC-DC Converter, 5V dc/ 500mA Output, 18 → 36 V dc Input, 2.5W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2.5W

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

31.8mm

Length

20.1mm

Series

TEN 3

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

79%

Standards Met

CE Certified, cUL/UL 60950-1, UL/cUL/IEC/EN 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series

The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.

Wide 2:1 input range
High efficiency up to 84%
Full SMD-design
Short circuit protection
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
24-pin DIP with industry standard pinout
High reliability, MTBF >1.1 Mio. h

Approvals

cUL/UL , IEC/EN , CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1