Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Series
TEN 3WIN
Load Regulation
1%, 2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
83%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W Isolated DC-DC Converter - TEN 3WIN Series
The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Series
TEN 3WIN
Load Regulation
1%, 2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
83%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W Isolated DC-DC Converter - TEN 3WIN Series
The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty