TRACOPOWER TEN 30 DC-DC Converter, 5.1V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp

RS Stock No.: 666-4278Brand: TRACOPOWERManufacturers Part No.: TEN 30-1211Distrelec Article No.: 30373414
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5.1V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10%

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

50.8mm

Length

25.4mm

Series

TEN 30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

87%

Standards Met

UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series

30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

P.O.A.

TRACOPOWER TEN 30 DC-DC Converter, 5.1V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TEN 30 DC-DC Converter, 5.1V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5.1V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10%

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

50.8mm

Length

25.4mm

Series

TEN 30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

87%

Standards Met

UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series

30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Standards

EN 60950-1, UL 60950-1, IEC 60950-1