TRACOPOWER TEN 4 DC-DC Converter, 3.3V dc/ 900mA Output, 9 → 36 V dc Input, 4W, Through Hole, +75°C Max Temp

RS Stock No.: 347-7302Brand: TRACOPOWERManufacturers Part No.: TEN 4-2410
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

4W

Input Voltage Nominal

24 V dc

Output Current

900mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEN 4

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

77%

Standards Met

UL 60950

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2.97 to 43W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 4 Series

The Traco Power TEN 4 series is a range of isolated, 4 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature up to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 4 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc
Full SMD design
High efficiency up to 85%
Indefinite short circuit protection
Reverse voltage protection
I/O isolation 1500 VDC
Input filter meets EN 55022, Class A and FCC, Level A
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
MTTF >1 Mio. h

Approvals

UL/cUL, UL File no.: E188913

Standards

UL 1950, IEC/EN 60950 Compliance up to 60 VDC input voltage (SELV limit)

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 4 DC-DC Converter, 3.3V dc/ 900mA Output, 9 → 36 V dc Input, 4W, Through Hole, +75°C Max Temp

P.O.A.

TRACOPOWER TEN 4 DC-DC Converter, 3.3V dc/ 900mA Output, 9 → 36 V dc Input, 4W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

4W

Input Voltage Nominal

24 V dc

Output Current

900mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

TEN 4

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

77%

Standards Met

UL 60950

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2.97 to 43W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 4 Series

The Traco Power TEN 4 series is a range of isolated, 4 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature up to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 4 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc
Full SMD design
High efficiency up to 85%
Indefinite short circuit protection
Reverse voltage protection
I/O isolation 1500 VDC
Input filter meets EN 55022, Class A and FCC, Level A
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
MTTF >1 Mio. h

Approvals

UL/cUL, UL File no.: E188913

Standards

UL 1950, IEC/EN 60950 Compliance up to 60 VDC input voltage (SELV limit)