TRACOPOWER TEN 40WIN DC-DC Converter, 12V dc/ 3.33A Output, 18 → 75 V dc Input, 40W, Through Hole, +75°C Max

RS Stock No.: 781-3572Brand: TRACOPOWERManufacturers Part No.: TEN 40-4812WIN
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Series

TEN 40WIN

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+75°C

Standards Met

CE

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie

The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.
Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size
Ultra wide 4:1 input voltage range
Excellent efficiency up to 90%
Output voltage adjustable
Operating temperature range –40°C to +75°C
Protection against short circuit and over voltage
Remote On/Off control
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 40WIN DC-DC Converter, 12V dc/ 3.33A Output, 18 → 75 V dc Input, 40W, Through Hole, +75°C Max

P.O.A.

TRACOPOWER TEN 40WIN DC-DC Converter, 12V dc/ 3.33A Output, 18 → 75 V dc Input, 40W, Through Hole, +75°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

11mm

Length

50.8mm

Series

TEN 40WIN

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+75°C

Standards Met

CE

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie

The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.
Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size
Ultra wide 4:1 input voltage range
Excellent efficiency up to 90%
Output voltage adjustable
Operating temperature range –40°C to +75°C
Protection against short circuit and over voltage
Remote On/Off control
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1