TRACOPOWER TEN 5 DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 5W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 293-2757Brand: TRACOPOWERManufacturers Part No.: TEN 5-2411Distrelec Article No.: 16958714
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10mm

Width

20mm

Length

32mm

Series

TEN 5

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Standards Met

UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series

The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Wide 2:1 input range
Full SMD-design
High efficiency up to 86%
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Indefinite short circuit protection
Input filter to meet EN 55022, Class A and FCC, level A without external components
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
High reliability, MTBF >1 Mio. h

Approvals

CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 5 DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 5W, PCB Mount, +85°C Max Temp -40°C Min
Select packaging type

P.O.A.

TRACOPOWER TEN 5 DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 5W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

1A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10mm

Width

20mm

Length

32mm

Series

TEN 5

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Standards Met

UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series

The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Wide 2:1 input range
Full SMD-design
High efficiency up to 86%
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
Indefinite short circuit protection
Input filter to meet EN 55022, Class A and FCC, level A without external components
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
High reliability, MTBF >1 Mio. h

Approvals

CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1