TRACOPOWER TEN 6WIN DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max

RS Stock No.: 755-3671Brand: TRACOPOWERManufacturers Part No.: TEN 6-4822WIN
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

TEN 6WIN

Load Regulation

±3%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series

TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 6WIN DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max
Select packaging type

P.O.A.

TRACOPOWER TEN 6WIN DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 75 V dc Input, 6W, Through Hole, +85°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

TEN 6WIN

Load Regulation

±3%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series

TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout

Standards

UL/cUL 60950-1, IEC/EN 60950-1