TRACOPOWER TEN 60N DC-DC Converter, 5V dc/ 12A Output, 9 → 18 V dc Input, 60W, Through Hole, +85°C Max Temp

RS Stock No.: 788-0673Brand: TRACOPOWERManufacturers Part No.: TEN 60-1211N
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

60W

Input Voltage Nominal

12 V dc

Output Current

12A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 60N

Load Regulation

0.005

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

90.5%

Country of Origin

Taiwan, Province Of China

Product details

Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series

The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 60N DC-DC Converter, 5V dc/ 12A Output, 9 → 18 V dc Input, 60W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TEN 60N DC-DC Converter, 5V dc/ 12A Output, 9 → 18 V dc Input, 60W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

60W

Input Voltage Nominal

12 V dc

Output Current

12A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 60N

Load Regulation

0.005

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

90.5%

Country of Origin

Taiwan, Province Of China

Product details

Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series

The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1