TRACOPOWER TEN 8WI DC-DC Converter, 12V dc/ 666mA Output, 18 → 75 V dc Input, 8W, Through Hole, +85°C Max Temp

RS Stock No.: 168-585Brand: TRACOPOWERManufacturers Part No.: TEN 8-4812WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

666mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

32mm

Railway Approved

Yes

Series

TEN 8WI

Load Regulation

±0.5%

Standards Met

CE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Country of Origin

Taiwan, Province Of China

Product details

Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series

The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.

DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant

Approvals

UL/cUL, Raylway

Standards

UL/cUL 60950-1, IEC/EN 60950-1, EN 50155

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEN 8WI DC-DC Converter, 12V dc/ 666mA Output, 18 → 75 V dc Input, 8W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TEN 8WI DC-DC Converter, 12V dc/ 666mA Output, 18 → 75 V dc Input, 8W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

666mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

32mm

Railway Approved

Yes

Series

TEN 8WI

Load Regulation

±0.5%

Standards Met

CE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Country of Origin

Taiwan, Province Of China

Product details

Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series

The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.

DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant

Approvals

UL/cUL, Raylway

Standards

UL/cUL 60950-1, IEC/EN 60950-1, EN 50155