TRACOPOWER TEP 150WI DC-DC Converter, 28V dc/ 5.4A Output, 9 → 36 V dc Input, 150W, Through Hole, +75°C Max Temp

RS Stock No.: 666-2847Brand: TRACOPOWERManufacturers Part No.: TEP 150-2416WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

28V dc

Input Voltage Range

9 → 36 V dc

Power Rating

150W

Input Voltage Nominal

24 V dc

Output Current

5.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

28 → 33.6V dc

Package

Enclosed

Isolation Voltage

2.25kV dc

Length

160.5mm

Width

65mm

Depth

35.7mm

Series

TEP 150WI

Railway Approved

Yes

Load Regulation

±0.4%

Standards Met

CE

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Medical Approved

No

Efficiency

87%

Country of Origin

Taiwan, Province Of China

Product details

Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI Series

150W single output regulated isolated DC-DC converter modules with shielded metal case, heat sink, screw terminal connections and flanges for easy chassis or wall mounting. These 150W single output regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature up to +50°C with natural convection cooling and an adjustable output voltage with constant current characteristic for battery charger applications. The TEP150WI series of DC-DC converters features high immunity against surge, burst, radiated and conducted disturbances as well as high resistance to shock and vibration. These regulated isolated DC-DC converter modules are ideal for railway and industrial applications.

Shielded metal case with screw terminals
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting

Approvals

UL/cUL, CB, Raylway

Standards

UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEP 150WI DC-DC Converter, 28V dc/ 5.4A Output, 9 → 36 V dc Input, 150W, Through Hole, +75°C Max Temp

P.O.A.

TRACOPOWER TEP 150WI DC-DC Converter, 28V dc/ 5.4A Output, 9 → 36 V dc Input, 150W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

28V dc

Input Voltage Range

9 → 36 V dc

Power Rating

150W

Input Voltage Nominal

24 V dc

Output Current

5.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

28 → 33.6V dc

Package

Enclosed

Isolation Voltage

2.25kV dc

Length

160.5mm

Width

65mm

Depth

35.7mm

Series

TEP 150WI

Railway Approved

Yes

Load Regulation

±0.4%

Standards Met

CE

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Medical Approved

No

Efficiency

87%

Country of Origin

Taiwan, Province Of China

Product details

Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI Series

150W single output regulated isolated DC-DC converter modules with shielded metal case, heat sink, screw terminal connections and flanges for easy chassis or wall mounting. These 150W single output regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature up to +50°C with natural convection cooling and an adjustable output voltage with constant current characteristic for battery charger applications. The TEP150WI series of DC-DC converters features high immunity against surge, burst, radiated and conducted disturbances as well as high resistance to shock and vibration. These regulated isolated DC-DC converter modules are ideal for railway and industrial applications.

Shielded metal case with screw terminals
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting

Approvals

UL/cUL, CB, Raylway

Standards

UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series