TRACOPOWER TEP 150WI DC-DC Converter, 24V dc/ 6.3A Output, 18 → 75 V dc Input, 150W, Through Hole, +75°C Max

Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
18 → 75 V dc
Power Rating
150W
Input Voltage Nominal
48 V dc
Output Current
6.3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
2.25kV dc
Length
98mm
Depth
34mm
Width
65mm
Railway Approved
Yes
Series
TEP 150WI
Load Regulation
±0.4%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI Series
150W single output regulated isolated DC-DC converter modules with shielded metal case, heat sink, screw terminal connections and flanges for easy chassis or wall mounting. These 150W single output regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature up to +50°C with natural convection cooling and an adjustable output voltage with constant current characteristic for battery charger applications. The TEP150WI series of DC-DC converters features high immunity against surge, burst, radiated and conducted disturbances as well as high resistance to shock and vibration. These regulated isolated DC-DC converter modules are ideal for railway and industrial applications.
Shielded metal case with screw terminals
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting
Approvals
UL/cUL, CB, Raylway
Standards
UL 60950-1, IEC/EN 60950-1
Traco - 75W to 240W - TEP Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
18 → 75 V dc
Power Rating
150W
Input Voltage Nominal
48 V dc
Output Current
6.3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
2.25kV dc
Length
98mm
Depth
34mm
Width
65mm
Railway Approved
Yes
Series
TEP 150WI
Load Regulation
±0.4%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI Series
150W single output regulated isolated DC-DC converter modules with shielded metal case, heat sink, screw terminal connections and flanges for easy chassis or wall mounting. These 150W single output regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature up to +50°C with natural convection cooling and an adjustable output voltage with constant current characteristic for battery charger applications. The TEP150WI series of DC-DC converters features high immunity against surge, burst, radiated and conducted disturbances as well as high resistance to shock and vibration. These regulated isolated DC-DC converter modules are ideal for railway and industrial applications.
Shielded metal case with screw terminals
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting
Approvals
UL/cUL, CB, Raylway
Standards
UL 60950-1, IEC/EN 60950-1