TRACOPOWER TEP 40UIR DC-DC Converter, 12V dc/ 3.3A Output, 14 → 160 V dc Input, 40W, Through Hole, +85°C Max

RS Stock No.: 210-2548Brand: TRACOPOWERManufacturers Part No.: TEP 40-7212UIR
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

14 → 160 V dc

Power Rating

40W

Input Voltage Nominal

72 V dc

Output Current

3.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

2.3 x 1.45 x 0.5 in

Isolation Voltage

3kV

Length

57.9mm

Width

36.8mm

Depth

12.7mm

Series

TEP 40UIR

Railway Approved

Yes

Load Regulation

0.001

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

91%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEP 40UIR DC-DC Converter, 12V dc/ 3.3A Output, 14 → 160 V dc Input, 40W, Through Hole, +85°C Max

P.O.A.

TRACOPOWER TEP 40UIR DC-DC Converter, 12V dc/ 3.3A Output, 14 → 160 V dc Input, 40W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

14 → 160 V dc

Power Rating

40W

Input Voltage Nominal

72 V dc

Output Current

3.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-20 → +10%

Package

2.3 x 1.45 x 0.5 in

Isolation Voltage

3kV

Length

57.9mm

Width

36.8mm

Depth

12.7mm

Series

TEP 40UIR

Railway Approved

Yes

Load Regulation

0.001

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

91%

Country of Origin

Taiwan, Province Of China