TRACOPOWER TEQ 100WIR Isolated DC-DC Converter, 28V dc/ 3.6A Output, 9 → 36 V dc Input, 100W, Chassis Mount,

RS Stock No.: 817-2683Brand: TRACOPOWERManufacturers Part No.: TEQ 100-2416WIR
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

28V dc

Input Voltage Range

9 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

3.6A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

2.25kV dc

Depth

103.2mm

Length

88.9mm

Railway Approved

Yes

Series

TEQ 100WIR

Load Regulation

0.1%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEQ 100WIR Isolated DC-DC Converter, 28V dc/ 3.6A Output, 9 → 36 V dc Input, 100W, Chassis Mount,

P.O.A.

TRACOPOWER TEQ 100WIR Isolated DC-DC Converter, 28V dc/ 3.6A Output, 9 → 36 V dc Input, 100W, Chassis Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

28V dc

Input Voltage Range

9 → 36 V dc

Power Rating

100W

Input Voltage Nominal

24 V dc

Output Current

3.6A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

2.25kV dc

Depth

103.2mm

Length

88.9mm

Railway Approved

Yes

Series

TEQ 100WIR

Load Regulation

0.1%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China