TRACOPOWER TEQ 200WIR DC-DC Converter, 48V dc/ 4.5A Output, 18 → 75 V dc Input, 216W, Chassis Mount, +55°C Max

RS Stock No.: 817-8766Brand: TRACOPOWERManufacturers Part No.: TEQ 200-4818WIR
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

18 → 75 V dc

Power Rating

216W

Input Voltage Nominal

48 V dc

Output Current

4.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.25kV dc

Length

88.9mm

Depth

101.6mm

Railway Approved

Yes

Series

TEQ 200WIR

Load Regulation

0.003

Medical Approved

No

Maximum Temperature

+55°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 200W Single Output Regulated Isolated DC-DC Converter - TEQ-200 Series

The Tracopower TEQ-200WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 70°C with natural convection cooling and up to 90°C with power derating. The TEQ-200WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection
Operating temperature -40°C to +70°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Traco - 100W to 200W - TEQ Series

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TEQ 200WIR DC-DC Converter, 48V dc/ 4.5A Output, 18 → 75 V dc Input, 216W, Chassis Mount, +55°C Max

P.O.A.

TRACOPOWER TEQ 200WIR DC-DC Converter, 48V dc/ 4.5A Output, 18 → 75 V dc Input, 216W, Chassis Mount, +55°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

18 → 75 V dc

Power Rating

216W

Input Voltage Nominal

48 V dc

Output Current

4.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.25kV dc

Length

88.9mm

Depth

101.6mm

Railway Approved

Yes

Series

TEQ 200WIR

Load Regulation

0.003

Medical Approved

No

Maximum Temperature

+55°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 200W Single Output Regulated Isolated DC-DC Converter - TEQ-200 Series

The Tracopower TEQ-200WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 70°C with natural convection cooling and up to 90°C with power derating. The TEQ-200WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection
Operating temperature -40°C to +70°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Traco - 100W to 200W - TEQ Series