Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TES 1 DC-DC Converter, ±15V dc/ ±35mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +85°C Max

RS Stock No.: 166-5355Brand: TRACOPOWERManufacturers Part No.: TES 1-1223
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±35mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Length

13.7mm

Width

8mm

Depth

6.7mm

Series

TES 1

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series

The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.

Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TES 1 DC-DC Converter, ±15V dc/ ±35mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +85°C Max

P.O.A.

TRACOPOWER TES 1 DC-DC Converter, ±15V dc/ ±35mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±35mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Length

13.7mm

Width

8mm

Depth

6.7mm

Series

TES 1

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series

The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.

Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C