TRACOPOWER TES 2M DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +71°C Max Temp

RS Stock No.: 699-0678Brand: TRACOPOWERManufacturers Part No.: TES 2-0511M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

4kV ac

Length

24mm

Width

13.7mm

Depth

8.75mm

Railway Approved

No

Series

TES 2M

Load Regulation

±12%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - TES 2M Series

The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required.

Supplementary and reinforced insulation
I/O isolation 4000 VACrms rated for 300 Vrms working voltage
2 x MOOP Medical safety
Ultracompact SMD-package
Operating temp. range –25°C to +80°C
Qualified for leadfree reflow solder process

Approvals

UL/cUL, CB

Standards

IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, Medical Electrical Equipment - Part 1: General Requirements for Basic Safety and Essential performance

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TES 2M DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +71°C Max Temp

P.O.A.

TRACOPOWER TES 2M DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +71°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

4kV ac

Length

24mm

Width

13.7mm

Depth

8.75mm

Railway Approved

No

Series

TES 2M

Load Regulation

±12%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Medical Approved

Yes

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - TES 2M Series

The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required.

Supplementary and reinforced insulation
I/O isolation 4000 VACrms rated for 300 Vrms working voltage
2 x MOOP Medical safety
Ultracompact SMD-package
Operating temp. range –25°C to +80°C
Qualified for leadfree reflow solder process

Approvals

UL/cUL, CB

Standards

IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, Medical Electrical Equipment - Part 1: General Requirements for Basic Safety and Essential performance