TRACOPOWER TES 2M Isolated DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount,

RS Stock No.: 699-0684Brand: TRACOPOWERManufacturers Part No.: TES 2-1211M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

4kV ac

Width

13.7mm

Depth

8.75mm

Length

24mm

Railway Approved

No

Series

TES 2M

Load Regulation

±12%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

66%

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TES 2M Isolated DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount,
Select packaging type

P.O.A.

TRACOPOWER TES 2M Isolated DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

4kV ac

Width

13.7mm

Depth

8.75mm

Length

24mm

Railway Approved

No

Series

TES 2M

Load Regulation

±12%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

66%

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China