Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
165mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
DIP 16
Isolation Voltage
1.5kV dc
Depth
8mm
Length
24mm
Series
TES 2N
Load Regulation
±0.75%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series
Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
165mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
DIP 16
Isolation Voltage
1.5kV dc
Depth
8mm
Length
24mm
Series
TES 2N
Load Regulation
±0.75%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series
Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection