TRACOPOWER TES 2N DC-DC Converter, ±15V dc/ ±65mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +85°C Max Temp

RS Stock No.: 510-5706Brand: TRACOPOWERManufacturers Part No.: TES 2N-1223
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±65mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 16

Isolation Voltage

1.5kV dc

Length

24mm

Depth

8mm

Series

TES 2N

Load Regulation

±2%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series

Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TES 2N DC-DC Converter, ±15V dc/ ±65mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +85°C Max Temp

P.O.A.

TRACOPOWER TES 2N DC-DC Converter, ±15V dc/ ±65mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±65mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 16

Isolation Voltage

1.5kV dc

Length

24mm

Depth

8mm

Series

TES 2N

Load Regulation

±2%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series

Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection