TRACOPOWER TES 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp

RS Stock No.: 438-212Brand: TRACOPOWERManufacturers Part No.: TES 3-2411
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

9.7mm

Length

32.3mm

Series

TES 3

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3 Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Under voltage lockout
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 10 sec. max.)

Approvals

CSA File No. 226037

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TES 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TES 3 DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

9.7mm

Length

32.3mm

Series

TES 3

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3 Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Under voltage lockout
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 10 sec. max.)

Approvals

CSA File No. 226037

Standards

EN 60950-1, UL 60950-1, IEC 60950-1