TRACOPOWER THD 10 DC-DC Converter, 3.3V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp

RS Stock No.: 510-5970Brand: TRACOPOWERManufacturers Part No.: THD 10-2410
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10mm

Width

20mm

Series

THD 10

Load Regulation

±1.2%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - THD10 Series

The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Very high power density in DIP–24 package
Wide 2:1 input range
Very high efficiency up to 87%
I/O isolation 1500V
Input filter to meet EN 55022, class A without ext. components
Low ripple and noise
Continuous short circuit protection
Operating temp. range –40°C to +71°C

Approvals

CSA certified for Canada and US, CB

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THD 10 DC-DC Converter, 3.3V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp

P.O.A.

TRACOPOWER THD 10 DC-DC Converter, 3.3V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10mm

Width

20mm

Series

THD 10

Load Regulation

±1.2%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Efficiency

85%

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - THD10 Series

The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Very high power density in DIP–24 package
Wide 2:1 input range
Very high efficiency up to 87%
I/O isolation 1500V
Input filter to meet EN 55022, class A without ext. components
Low ripple and noise
Continuous short circuit protection
Operating temp. range –40°C to +71°C

Approvals

CSA certified for Canada and US, CB

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1