TRACOPOWER THD 12 DC-DC Converter, 12V dc/ 1A Output, 36 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp

RS Stock No.: 166-5539Brand: TRACOPOWERManufacturers Part No.: THD 12-4812
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

THD 12

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 12W Regulated Isolated DC-DC Converter - THD12 Series

12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.

High power density, DIP-24, 31.8x20.3x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
High efficiency up to 88%
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out

Approvals

UL/cUL recognised, File E188913

Standards

EN 60950, UL 60950, IEC 60950

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THD 12 DC-DC Converter, 12V dc/ 1A Output, 36 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER THD 12 DC-DC Converter, 12V dc/ 1A Output, 36 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Series

THD 12

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 12W Regulated Isolated DC-DC Converter - THD12 Series

12W single/dual output regulated isolated high performance DC-DC converters with a low profile design and DIP-24 package. These isolated high performance DC-DC converters have built-in input and output filters and an SMD design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment where there is limited space on the PCB.

High power density, DIP-24, 31.8x20.3x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
High efficiency up to 88%
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out

Approvals

UL/cUL recognised, File E188913

Standards

EN 60950, UL 60950, IEC 60950