TRACOPOWER THL 3WISM DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp

RS Stock No.: 733-1641Brand: TRACOPOWERManufacturers Part No.: THL 3-2412WISM
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

8mm

Length

24mm

Series

THL 3WISM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series

THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components

Standards

IEC 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THL 3WISM DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp

P.O.A.

TRACOPOWER THL 3WISM DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

8mm

Length

24mm

Series

THL 3WISM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series

THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components

Standards

IEC 60950-1, UL 60950-1