TRACOPOWER THL 6WISM DC-DC Converter, ±15V dc/ ±200mA Output, 9 → 36 V dc Input, 6W, Surface Mount, +75°C Max

RS Stock No.: 161-6564Brand: TRACOPOWERManufacturers Part No.: THL 6-2423WISM
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Length

22mm

Depth

10.05mm

Series

THL 6WISM

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series

THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components

Standards

IEC 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THL 6WISM DC-DC Converter, ±15V dc/ ±200mA Output, 9 → 36 V dc Input, 6W, Surface Mount, +75°C Max

P.O.A.

TRACOPOWER THL 6WISM DC-DC Converter, ±15V dc/ ±200mA Output, 9 → 36 V dc Input, 6W, Surface Mount, +75°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Length

22mm

Depth

10.05mm

Series

THL 6WISM

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series

THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components

Standards

IEC 60950-1, UL 60950-1