TRACOPOWER THM 10 DC-DC Converter, ±15V dc/ ±333mA Output, 4.5 → 9 V dc Input, 10W, PCB Mount, +90°C Max Temp

RS Stock No.: 135-0922Brand: TRACOPOWERManufacturers Part No.: THM 10-0523
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10W

Input Voltage Nominal

5 V dc

Output Current

±333mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

DIP-24

Isolation Voltage

5kV ac

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

THM 10

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+90°C

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Product details

Traco Power THM 10 Series, 10 Watt

The THM-10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits

• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THM 10 DC-DC Converter, ±15V dc/ ±333mA Output, 4.5 → 9 V dc Input, 10W, PCB Mount, +90°C Max Temp

P.O.A.

TRACOPOWER THM 10 DC-DC Converter, ±15V dc/ ±333mA Output, 4.5 → 9 V dc Input, 10W, PCB Mount, +90°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10W

Input Voltage Nominal

5 V dc

Output Current

±333mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

DIP-24

Isolation Voltage

5kV ac

Width

20.3mm

Depth

10.2mm

Length

31.8mm

Series

THM 10

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+90°C

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Product details

Traco Power THM 10 Series, 10 Watt

The THM-10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits

• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A