TRACOPOWER THM 10WI Isolated DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 75 V dc Input, 10W, Through Hole,

RS Stock No.: 797-2652Brand: TRACOPOWERManufacturers Part No.: THM 10-4822WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

±416mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 24

Isolation Voltage

5kV ac

Depth

10.2mm

Length

31.8mm

Railway Approved

No

Series

THM 10WI

Load Regulation

1%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THM 10WI Isolated DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 75 V dc Input, 10W, Through Hole,
Select packaging type

P.O.A.

TRACOPOWER THM 10WI Isolated DC-DC Converter, ±12V dc/ ±416mA Output, 18 → 75 V dc Input, 10W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

±416mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 24

Isolation Voltage

5kV ac

Depth

10.2mm

Length

31.8mm

Railway Approved

No

Series

THM 10WI

Load Regulation

1%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China