TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 18 → 36 V dc Input, 30W, Through Hole, +80°C Max Temp

RS Stock No.: 165-1203Brand: TRACOPOWERManufacturers Part No.: THM 30-2421
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

5kV ac

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

THM 30

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

86%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 18 → 36 V dc Input, 30W, Through Hole, +80°C Max Temp

P.O.A.

TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 18 → 36 V dc Input, 30W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

5kV ac

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

THM 30

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

86%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

Country of Origin

Taiwan, Province Of China