TRACOPOWER THN 15 DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 438-341Brand: TRACOPOWERManufacturers Part No.: THN 15-1213
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

9.9mm

Series

THN 15

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series

15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to +85°C (with derating). Typical applications for these DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THN 15 DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

P.O.A.

TRACOPOWER THN 15 DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

9.9mm

Series

THN 15

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series

15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to +85°C (with derating). Typical applications for these DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.

High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1