TRACOPOWER THN 15WI DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp

RS Stock No.: 438-385Brand: TRACOPOWERManufacturers Part No.: THN 15-2412WIDistrelec Article No.: 16911119
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Package

Encapsulated

Isolation Voltage

1.6kV dc

Depth

9.9mm

Width

25.4mm

Length

25.4mm

Series

THN 15WI

Minimum Temperature

-40°C

Efficiency

87%

Standards Met

CE

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15WI Series

The Traco Power THN 15WI series is a range of 15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and wide input voltage range. These single output regulated isolated high performance DC-DC converter modules have a high efficiency allowing an operating temperature of up to - 40°c to +85°C with derating. Typical applications for the THN 15WI series of DC-DC converter modules include battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics.

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER THN 15WI DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER THN 15WI DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

10.8 → 13.2V dc

Package

Encapsulated

Isolation Voltage

1.6kV dc

Depth

9.9mm

Width

25.4mm

Length

25.4mm

Series

THN 15WI

Minimum Temperature

-40°C

Efficiency

87%

Standards Met

CE

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15WI Series

The Traco Power THN 15WI series is a range of 15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and wide input voltage range. These single output regulated isolated high performance DC-DC converter modules have a high efficiency allowing an operating temperature of up to - 40°c to +85°C with derating. Typical applications for the THN 15WI series of DC-DC converter modules include battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics.

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1