Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
15.6W
Input Voltage Nominal
48 V dc
Output Current
1.3A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V dc
Package
Encapsulated
Isolation Voltage
1.6kV dc
Length
25.4mm
Depth
9.9mm
Width
25.4mm
Series
THN 15
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
88%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series
15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to +85°C (with derating). Typical applications for these DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
15.6W
Input Voltage Nominal
48 V dc
Output Current
1.3A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V dc
Package
Encapsulated
Isolation Voltage
1.6kV dc
Length
25.4mm
Depth
9.9mm
Width
25.4mm
Series
THN 15
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
88%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series
15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to +85°C (with derating). Typical applications for these DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1