Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
25.4mm
Series
THN 30WI
Load Regulation
0.002
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30WI Serie
The Tracopower THN 30WI series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Ultra wide 4:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
No minimum load required
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
25.4mm
Series
THN 30WI
Load Regulation
0.002
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30WI Serie
The Tracopower THN 30WI series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Ultra wide 4:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
No minimum load required
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty