TRACOPOWER THR 40WI Isolated DC-DC Converter, 5V dc/, 36-160 V dc Input, 40W, PCB
RS Stock No.: 249-5540Brand: TRACOPOWERManufacturers Part No.: THR 40-7211WIDistrelec Article No.: 30264409

Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
36-160 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Mounting Type
PCB
Isolated
Yes
Output Voltage Adjustment Range
–15 → +5%
Isolation Voltage
3'000V dc
Railway Approved
No
Series
THR 40WI
Medical Approved
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER THR 40WI Isolated DC-DC Converter, 5V dc/, 36-160 V dc Input, 40W, PCB
1
P.O.A.
TRACOPOWER THR 40WI Isolated DC-DC Converter, 5V dc/, 36-160 V dc Input, 40W, PCB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
36-160 V dc
Power Rating
40W
Input Voltage Nominal
110 V dc
Mounting Type
PCB
Isolated
Yes
Output Voltage Adjustment Range
–15 → +5%
Isolation Voltage
3'000V dc
Railway Approved
No
Series
THR 40WI
Medical Approved
No
Country of Origin
Taiwan, Province Of China