TRACOPOWER TIB 120 Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 10A Output, 120W

Technical documents
Specifications
Brand
TRACOPOWERSeries
TIB 120
Type
Linear
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Dimensions
36 x 118.6 x 124.2mm
Height
124.2mm
Width
36mm
Depth
114.2mm
Efficiency
94%
Ripple And Noise
100mV Pk-Pk
Load Regulation
0.5%
Special Features
Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting
MTBF
>1450000h
Output Voltage Adjustment Range
11.8 → 15V
Maximum Temperature
+70°C
Standards Met
CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Distrelec Product Id
30140687
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TIB 120
Type
Linear
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Dimensions
36 x 118.6 x 124.2mm
Height
124.2mm
Width
36mm
Depth
114.2mm
Efficiency
94%
Ripple And Noise
100mV Pk-Pk
Load Regulation
0.5%
Special Features
Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting
MTBF
>1450000h
Output Voltage Adjustment Range
11.8 → 15V
Maximum Temperature
+70°C
Standards Met
CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Distrelec Product Id
30140687