TRACOPOWER TIB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 125-8537Brand: TRACOPOWERManufacturers Part No.: TIB 120-124Distrelec Article No.: 30104817
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TIB

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

124.2 x 36 x 118.6mm

Height

124.2mm

Width

36mm

Depth

118.6mm

Standards Met

CB Scheme, cCSAus, CE, cULus, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1

Special Features

Active Power Factor, Adjustable Output Voltage, Alternative Side-Mounting for Flat Panels, Back Power Immunity

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

94%

Ripple And Noise

100mV Pk-Pk

MTBF

>1450000h

Output Voltage Adjustment Range

23.5 → 28V

Mounting Type

DIN Rail Mount

Load Regulation

0.5%

Distrelec Product Id

30104817

Country of Origin

China

Product details

TIB Series 80 W to 480 W

The TIB series DIN Rail mounting power supplies from TRACO POWER have been designed for industrial applications and electric control cabinets. Their reduced module width allows for minimum space occupation on the DIN Rail. Most efficient circuit topology keeps the heat dissipation low and the conversion efficiency high. The power supply can deliver high overload currents up to 4 seconds.

Features and Benefits

• Slim profile
• Alternative side mounting for flat panels
• Active power factor
• High efficiency up to 94%
• Back power immunity
• 150% peak current (4 s)
• Operating temperature range -25°C to 70°C
• Adjustable output voltage
• Short circuit and overload protection
• DC-OK indicator

Product Application Information

For use in industrial applications and electric control cabinets where space saving is required.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TIB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

P.O.A.

TRACOPOWER TIB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TIB

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

124.2 x 36 x 118.6mm

Height

124.2mm

Width

36mm

Depth

118.6mm

Standards Met

CB Scheme, cCSAus, CE, cULus, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1

Special Features

Active Power Factor, Adjustable Output Voltage, Alternative Side-Mounting for Flat Panels, Back Power Immunity

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

94%

Ripple And Noise

100mV Pk-Pk

MTBF

>1450000h

Output Voltage Adjustment Range

23.5 → 28V

Mounting Type

DIN Rail Mount

Load Regulation

0.5%

Distrelec Product Id

30104817

Country of Origin

China

Product details

TIB Series 80 W to 480 W

The TIB series DIN Rail mounting power supplies from TRACO POWER have been designed for industrial applications and electric control cabinets. Their reduced module width allows for minimum space occupation on the DIN Rail. Most efficient circuit topology keeps the heat dissipation low and the conversion efficiency high. The power supply can deliver high overload currents up to 4 seconds.

Features and Benefits

• Slim profile
• Alternative side mounting for flat panels
• Active power factor
• High efficiency up to 94%
• Back power immunity
• 150% peak current (4 s)
• Operating temperature range -25°C to 70°C
• Adjustable output voltage
• Short circuit and overload protection
• DC-OK indicator

Product Application Information

For use in industrial applications and electric control cabinets where space saving is required.