TRACOPOWER TIB DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W

Technical documents
Specifications
Brand
TRACOPOWERSeries
TIB
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
124.2 x 82 x 118.6mm
Height
124.2mm
Width
82mm
Depth
118.6mm
MTBF
>1000000h
Output Voltage Adjustment Range
23.5 → 28V
Special Features
Active Power Factor, Adjustable Output Voltage, Alternative Side-Mounting for Flat Panels, Back Power Immunity
Maximum Temperature
+70°C
Standards Met
CB Scheme, cCSAus, CE, cULus, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
100mV Pk-Pk
Country of Origin
Switzerland
Product details
TIB Series 80 W to 480 W
The TIB series DIN Rail mounting power supplies from TRACO POWER have been designed for industrial applications and electric control cabinets. Their reduced module width allows for minimum space occupation on the DIN Rail. Most efficient circuit topology keeps the heat dissipation low and the conversion efficiency high. The power supply can deliver high overload currents up to 4 seconds.
Features and Benefits
• Slim profile
• Alternative side mounting for flat panels
• Active power factor
• High efficiency up to 94%
• Back power immunity
• 150% peak current (4 s)
• Operating temperature range -25°C to 70°C
• Adjustable output voltage
• Short circuit and overload protection
• DC-OK indicator
Product Application Information
For use in industrial applications and electric control cabinets where space saving is required.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TIB
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
124.2 x 82 x 118.6mm
Height
124.2mm
Width
82mm
Depth
118.6mm
MTBF
>1000000h
Output Voltage Adjustment Range
23.5 → 28V
Special Features
Active Power Factor, Adjustable Output Voltage, Alternative Side-Mounting for Flat Panels, Back Power Immunity
Maximum Temperature
+70°C
Standards Met
CB Scheme, cCSAus, CE, cULus, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
100mV Pk-Pk
Country of Origin
Switzerland
Product details
TIB Series 80 W to 480 W
The TIB series DIN Rail mounting power supplies from TRACO POWER have been designed for industrial applications and electric control cabinets. Their reduced module width allows for minimum space occupation on the DIN Rail. Most efficient circuit topology keeps the heat dissipation low and the conversion efficiency high. The power supply can deliver high overload currents up to 4 seconds.
Features and Benefits
• Slim profile
• Alternative side mounting for flat panels
• Active power factor
• High efficiency up to 94%
• Back power immunity
• 150% peak current (4 s)
• Operating temperature range -25°C to 70°C
• Adjustable output voltage
• Short circuit and overload protection
• DC-OK indicator
Product Application Information
For use in industrial applications and electric control cabinets where space saving is required.