TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115 → 230V ac ac Input, 48V dc, 6A Output, 300W

RS Stock No.: 252-8730Brand: TRACOPOWERManufacturers Part No.: TIS 300-148
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TIS

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

115 → 230V ac

Output Voltage

48V dc

Output Current

6A

Power Rating

300W

Dimensions

207 x 83 x 114.6mm

Depth

114.6mm

Width

83mm

Height

114.6mm

Minimum Temperature

-25°C

MTBF

360000h

Load Regulation

±0.3%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Product details

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115 → 230V ac ac Input, 48V dc, 6A Output, 300W

P.O.A.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115 → 230V ac ac Input, 48V dc, 6A Output, 300W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Series

TIS

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

115 → 230V ac

Output Voltage

48V dc

Output Current

6A

Power Rating

300W

Dimensions

207 x 83 x 114.6mm

Depth

114.6mm

Width

83mm

Height

114.6mm

Minimum Temperature

-25°C

MTBF

360000h

Load Regulation

±0.3%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Product details

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C