Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac ac Input, 12V dc dc Output, 3.5A Output, 50W

RS Stock No.: 434-2825Brand: TRACOPOWERManufacturers Part No.: TIS 50-112
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TIS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

3.5A

Power Rating

50W

Dimensions

75 x 56.7 x 100mm

Width

56.7mm

Height

100mm

Depth

75mm

Load Regulation

±1%

Standards Met

UL 60950-1

Mounting Type

DIN Rail Mount

MTBF

450000h

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

85%

Country of Origin

China

Product details

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac ac Input, 12V dc dc Output, 3.5A Output, 50W

P.O.A.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac ac Input, 12V dc dc Output, 3.5A Output, 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Series

TIS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

3.5A

Power Rating

50W

Dimensions

75 x 56.7 x 100mm

Width

56.7mm

Height

100mm

Depth

75mm

Load Regulation

±1%

Standards Met

UL 60950-1

Mounting Type

DIN Rail Mount

MTBF

450000h

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

85%

Country of Origin

China

Product details

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C