TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 24A Output, 600W

RS Stock No.: 242-2373Brand: TRACOPOWERManufacturers Part No.: TIS 600-124Distrelec Article No.: 30399973
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TIS

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

93 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

24A

Power Rating

600W

Dimensions

243 x 82.6 x 177.2mm

Width

82.6mm

Height

177.2mm

Depth

82.6mm

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

-25°C

MTBF

300000h

Load Regulation

±0.3%

Country of Origin

China

Product details

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 24A Output, 600W

P.O.A.

TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 24A Output, 600W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Series

TIS

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

93 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

24A

Power Rating

600W

Dimensions

243 x 82.6 x 177.2mm

Width

82.6mm

Height

177.2mm

Depth

82.6mm

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

-25°C

MTBF

300000h

Load Regulation

±0.3%

Country of Origin

China

Product details

50 to 600W TIS Series

High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit

Approvals

UL listed

Standards

IEC60950, EN60950, UL60950, UL508C