Technical documents
Specifications
Brand
TRACOPOWERSeries
TIS
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
93 → 132V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
6A
Power Rating
75W
Dimensions
90 x 56.7 x 114.6mm
Depth
56.7mm
Width
90mm
Height
114.6mm
Minimum Temperature
-25°C
Efficiency
85%
MTBF
420000h
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
IEC/UL 60950-1
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
12 → 14V
Maximum Temperature
+70°C
Product details
50 to 600W TIS Series
High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit
Approvals
UL listed
Standards
IEC60950, EN60950, UL60950, UL508C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWERSeries
TIS
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
93 → 132V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
6A
Power Rating
75W
Dimensions
90 x 56.7 x 114.6mm
Depth
56.7mm
Width
90mm
Height
114.6mm
Minimum Temperature
-25°C
Efficiency
85%
MTBF
420000h
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
IEC/UL 60950-1
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Output Voltage Adjustment Range
12 → 14V
Maximum Temperature
+70°C
Product details
50 to 600W TIS Series
High quality metal cased switch mode power supplies
Designed for symmetrical 35mm DIN-rail
Ideal for process control & machine tool applications
EMC immunity to EN50082-2
EMI to EN55011 Class B, FCC level B
Low profile
Adjustable output voltage
Fully regulated output, short circuit protection/current limit
Over-voltage protection
Very low ripple and noise
DC output OK LED indicator
Plugable screw terminals (included). Note: DIN-rail clip extends 7mm beyond depth of unit
Approvals
UL listed
Standards
IEC60950, EN60950, UL60950, UL508C